Bourns, BVR0805 Varistor 1 A, Clamping 22 V
- RS Stock No.:
- 854-241
- Mfr. Part No.:
- BVR0805-04PFR
- Brand:
- Bourns
Get a bulk buy discount
Add 500 more to save £2.00
View bulk pricing optionsSubtotal (1 tape of 50 units)*
£7.35
(exc. VAT)
£8.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | £0.147 | £7.35 | - |
| 500 - 2450 | £0.143 | £7.15 | £2.00 |
| 2500 - 4950 | £0.138 | £6.90 | £22.50 |
| 5000 + | £0.119 | £5.95 | £140.00 |
*price indicative
- RS Stock No.:
- 854-241
- Mfr. Part No.:
- BVR0805-04PFR
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Clamping Voltage VC | 22V | |
| Clamping Current | 1A | |
| Mount Type | Surface Mount | |
| Series | BVR0805 | |
| Maximum AC Voltage | 4V | |
| Maximum Surge Current | 80A | |
| Maximum DC Voltage | 5.5V | |
| Pin Count | 2 | |
| Length | 2mm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 61000-4-5 | |
| Height | 900μm | |
| Depth | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Clamping Voltage VC 22V | ||
Clamping Current 1A | ||
Mount Type Surface Mount | ||
Series BVR0805 | ||
Maximum AC Voltage 4V | ||
Maximum Surge Current 80A | ||
Maximum DC Voltage 5.5V | ||
Pin Count 2 | ||
Length 2mm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 61000-4-5 | ||
Height 900μm | ||
Depth 1.25mm | ||
- COO (Country of Origin):
- TW
The Bourns Varistor is a protective component designed to safeguard sensitive electronic circuits from voltage spikes. Its robust construction ensures durability and reliability in dynamic electrical environments.
RoHS compliant for environmentally friendly usage
Composed of high-quality zinc oxide for optimal performance
Designed with a mass of 10.943g to ensure stability
Utilises nickel and silver for effective electrical conductivity
