Bourns, BVR0805 Varistor 1 A, Clamping 44 V

Get a bulk buy discount

Add 500 more to save £2.00

View bulk pricing options

Subtotal (1 tape of 50 units)*

£7.35

(exc. VAT)

£8.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,950 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 450£0.147£7.35-
500 - 2450£0.143£7.15£2.00
2500 - 4950£0.138£6.90£22.50
5000 +£0.119£5.95£140.00

*price indicative

Packaging Options:
RS Stock No.:
854-246
Mfr. Part No.:
BVR0805-14PFR
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Clamping Voltage VC

44V

Clamping Current

1A

Mount Type

Surface Mount

Series

BVR0805

Maximum AC Voltage

14V

Maximum Surge Current

120A

Maximum DC Voltage

18V

Pin Count

2

Length

2mm

Maximum Operating Temperature

125°C

Height

900μm

Standards/Approvals

IEC 61000-4-5

Depth

1.25mm

COO (Country of Origin):
TW
The Bourns Varistor is a protective component designed to safeguard sensitive electronic circuits from voltage spikes. Its robust construction ensures durability and reliability in dynamic electrical environments.

RoHS compliant, ensuring adherence to environmental regulations

Maximum soldering temperature of 260°C with an MSL rating of 1

High reliability with a structure comprising primarily of zinc oxide

Internal electrodes MADE of silver and palladium for excellent conductivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy