Bourns, BVRA0805 Varistor 1 A, Clamping 44 V

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 50 units)*

£6.90

(exc. VAT)

£8.30

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
50 - 450£0.138£6.90
500 - 2450£0.134£6.70
2500 - 4950£0.13£6.50
5000 +£0.112£5.60

*price indicative

Packaging Options:
RS Stock No.:
854-222
Mfr. Part No.:
BVRA0805-14PFR
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Clamping Voltage VC

44V

Clamping Current

1A

Mount Type

SMD

Series

BVRA0805

Maximum AC Voltage

14V

Maximum DC Voltage

18V

Maximum Surge Current

120A

Length

2mm

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 61000-4-5

Height

900μm

Depth

1.25mm

Automotive Standard

AEC-Q200

Energy Rating

0.3J

COO (Country of Origin):
TW
The Bourns Automotive grade low voltage varistor specifically engineered for surge protection, ensuring dependable performance within varied automotive circuits requiring robust transient energy absorption.

Complies with IEC 61000-4-5 standard for surge protection

Compact EIA 0805 size enhances integration in limited spaces

Operates effectively under ambient temperatures from -40 °C to +125 °C

Lead-free and RoHS compliant to meet environmental standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy