Bourns, BVRA0805 Varistor 1 A, Clamping 22 V

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 tape of 50 units)*

£6.90

(exc. VAT)

£8.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 450£0.138£6.90-
500 - 2450£0.134£6.702%
2500 - 4950£0.13£6.505%
5000 +£0.112£5.6018%

*price indicative

Packaging Options:
RS Stock No.:
854-218
Mfr. Part No.:
BVRA0805-04PFR
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Clamping Voltage VC

22V

Clamping Current

1A

Mount Type

SMD

Series

BVRA0805

Maximum AC Voltage

4V

Maximum Surge Current

80A

Maximum DC Voltage

5.5V

Length

2mm

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 61000-4-5

Depth

1.25mm

Height

900μm

Energy Rating

0.1J

Automotive Standard

AEC-Q200

COO (Country of Origin):
TW
The Bourns Automotive grade low voltage varistor specifically engineered for surge protection, ensuring dependable performance within varied automotive circuits requiring robust transient energy absorption.

Meets IEC 61000-4-5 standard for surge protection

Compact EIA 0805 size facilitating easy integration

Quick response time of less than 0.5 ns ensuring immediate protection

High transient current capability bolsters reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy