Bourns, BVRA0402 Varistor 1 A, Clamping 22 V
- RS Stock No.:
- 854-205
- Mfr. Part No.:
- BVRA0402-04PFR
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
£4.70
(exc. VAT)
£5.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 900 | £0.047 | £4.70 |
| 1000 - 4900 | £0.046 | £4.60 |
| 5000 - 9900 | £0.045 | £4.50 |
| 10000 + | £0.038 | £3.80 |
*price indicative
- RS Stock No.:
- 854-205
- Mfr. Part No.:
- BVRA0402-04PFR
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Clamping Voltage VC | 22V | |
| Clamping Current | 1A | |
| Mount Type | SMD | |
| Series | BVRA0402 | |
| Maximum AC Voltage | 4V | |
| Maximum Surge Current | 10A | |
| Maximum DC Voltage | 5.5V | |
| Length | 960μm | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 61000-4-5 | |
| Depth | 500μm | |
| Height | 480μm | |
| Energy Rating | 0.04J | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Clamping Voltage VC 22V | ||
Clamping Current 1A | ||
Mount Type SMD | ||
Series BVRA0402 | ||
Maximum AC Voltage 4V | ||
Maximum Surge Current 10A | ||
Maximum DC Voltage 5.5V | ||
Length 960μm | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 61000-4-5 | ||
Depth 500μm | ||
Height 480μm | ||
Energy Rating 0.04J | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- TW
The Bourns Automotive grade low voltage varistor designed to provide surge protection in automotive circuits. It ensures reliable performance under transient events to safeguard essential components against damage.
Meets IEC 61000-4-5 standard for surge protection
Compact EIA 0402 size fits space-constrained applications
Quick response time of less than 0.5 ns enhances operational reliability
High transient current capability ensures robust performance
