Bourns, BVRA0402 Varistor 1 A, Clamping 35 V
- RS Stock No.:
- 854-207
- Mfr. Part No.:
- BVRA0402-08PFR
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
£4.70
(exc. VAT)
£5.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 900 | £0.047 | £4.70 |
| 1000 - 4900 | £0.046 | £4.60 |
| 5000 - 9900 | £0.045 | £4.50 |
| 10000 + | £0.038 | £3.80 |
*price indicative
- RS Stock No.:
- 854-207
- Mfr. Part No.:
- BVRA0402-08PFR
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Clamping Voltage VC | 35V | |
| Clamping Current | 1A | |
| Mount Type | SMD | |
| Series | BVRA0402 | |
| Maximum AC Voltage | 8V | |
| Maximum DC Voltage | 11V | |
| Maximum Surge Current | 20A | |
| Length | 960μm | |
| Maximum Operating Temperature | 125°C | |
| Depth | 500μm | |
| Standards/Approvals | IEC 61000-4-5 | |
| Height | 480μm | |
| Energy Rating | 0.05J | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Clamping Voltage VC 35V | ||
Clamping Current 1A | ||
Mount Type SMD | ||
Series BVRA0402 | ||
Maximum AC Voltage 8V | ||
Maximum DC Voltage 11V | ||
Maximum Surge Current 20A | ||
Length 960μm | ||
Maximum Operating Temperature 125°C | ||
Depth 500μm | ||
Standards/Approvals IEC 61000-4-5 | ||
Height 480μm | ||
Energy Rating 0.05J | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- TW
The Bourns Automotive grade low voltage varistor designed to provide surge protection in automotive circuits. It ensures reliable performance under transient events to safeguard essential components against damage.
Meets IEC 61000-4-5 standard for transient voltage surge protection
Compact EIA 0402 size optimises space on circuit boards
Offers quick response time of less than 0.5 ns
High transient current capability enhances device endurance
