Bourns, BVRA0402 Varistor 1 A, Clamping 44 V
- RS Stock No.:
- 854-208
- Mfr. Part No.:
- BVRA0402-11PFR
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 100 units)*
£4.70
(exc. VAT)
£5.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 900 | £0.047 | £4.70 |
| 1000 - 4900 | £0.046 | £4.60 |
| 5000 - 9900 | £0.045 | £4.50 |
| 10000 + | £0.038 | £3.80 |
*price indicative
- RS Stock No.:
- 854-208
- Mfr. Part No.:
- BVRA0402-11PFR
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Clamping Voltage VC | 44V | |
| Clamping Current | 1A | |
| Mount Type | SMD | |
| Series | BVRA0402 | |
| Maximum AC Voltage | 11V | |
| Maximum Surge Current | 10A | |
| Maximum DC Voltage | 14V | |
| Length | 960μm | |
| Maximum Operating Temperature | 125°C | |
| Height | 500μm | |
| Standards/Approvals | IEC 61000-4-5 | |
| Automotive Standard | AEC-Q200 | |
| Energy Rating | 0.02J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Clamping Voltage VC 44V | ||
Clamping Current 1A | ||
Mount Type SMD | ||
Series BVRA0402 | ||
Maximum AC Voltage 11V | ||
Maximum Surge Current 10A | ||
Maximum DC Voltage 14V | ||
Length 960μm | ||
Maximum Operating Temperature 125°C | ||
Height 500μm | ||
Standards/Approvals IEC 61000-4-5 | ||
Automotive Standard AEC-Q200 | ||
Energy Rating 0.02J | ||
- COO (Country of Origin):
- TW
The Bourns Automotive grade low voltage varistor designed to provide surge protection in automotive circuits. It ensures reliable performance under transient events to safeguard essential components against damage.
Meets IEC 61000-4-5 standard for reliability and performance
Compact EIA 0402 package for space-saving integration
Extremely quick response time of less than 0.5 ns
High transient current capability for enhanced protection
