Bourns, BVRA0402 Varistor 1 A, Clamping 32 V
- RS Stock No.:
- 854-206
- Mfr. Part No.:
- BVRA0402-06PFR
- Brand:
- Bourns
Get a bulk buy discount
Add 1000 more to save £1.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
£4.70
(exc. VAT)
£5.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 10,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | £0.047 | £4.70 | - |
| 1000 - 4900 | £0.046 | £4.60 | £1.00 |
| 5000 - 9900 | £0.045 | £4.50 | £10.00 |
| 10000 + | £0.038 | £3.80 | £90.00 |
*price indicative
- RS Stock No.:
- 854-206
- Mfr. Part No.:
- BVRA0402-06PFR
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Clamping Voltage VC | 32V | |
| Clamping Current | 1A | |
| Mount Type | SMD | |
| Series | BVRA0402 | |
| Maximum AC Voltage | 6V | |
| Maximum Surge Current | 20A | |
| Maximum DC Voltage | 9V | |
| Length | 960μm | |
| Maximum Operating Temperature | 125°C | |
| Depth | 500μm | |
| Height | 480μm | |
| Standards/Approvals | IEC 61000-4-5 | |
| Automotive Standard | AEC-Q200 | |
| Energy Rating | 0.05J | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Clamping Voltage VC 32V | ||
Clamping Current 1A | ||
Mount Type SMD | ||
Series BVRA0402 | ||
Maximum AC Voltage 6V | ||
Maximum Surge Current 20A | ||
Maximum DC Voltage 9V | ||
Length 960μm | ||
Maximum Operating Temperature 125°C | ||
Depth 500μm | ||
Height 480μm | ||
Standards/Approvals IEC 61000-4-5 | ||
Automotive Standard AEC-Q200 | ||
Energy Rating 0.05J | ||
- COO (Country of Origin):
- TW
The Bourns Automotive grade low voltage varistor designed to provide surge protection in automotive circuits. It ensures reliable performance under transient events to safeguard essential components against damage.
Complies with the IEC 61000-4-5 standard for enhanced surge protection
Compact EIA 0402 size allows easy integration into circuit designs
Offers a quick response time of less than 0.5 ns for effective transient suppression
High transient current capability ensures reliable operation under demanding conditions
