Bourns, BVR0805 Varistor 1 A, Clamping 22 V

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 tape of 50 units)*

£7.35

(exc. VAT)

£8.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
50 - 450£0.147£7.35-
500 - 2450£0.143£7.152%
2500 - 4950£0.138£6.906%
5000 +£0.119£5.9519%

*price indicative

Packaging Options:
RS Stock No.:
854-242
Mfr. Part No.:
BVR0805-06PFR
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Varistor

Clamping Voltage VC

22V

Clamping Current

1A

Mount Type

Surface Mount

Series

BVR0805

Maximum AC Voltage

6V

Maximum DC Voltage

9V

Maximum Surge Current

80A

Length

2mm

Pin Count

2

Maximum Operating Temperature

125°C

Height

900μm

Depth

1.25mm

Standards/Approvals

IEC 61000-4-5

COO (Country of Origin):
TW
The Bourns Varistor is a protective component designed to safeguard sensitive electronic circuits from voltage spikes. Its robust construction ensures durability and reliability in dynamic electrical environments.

RoHS compliant with a compliance date of 2023/07/26

Constructed from a homogeneous body primarily of zinc oxide

Features nickel oxide and bismuth trioxide, contributing to its effective clamping

Internal electrodes are MADE with a silver-palladium composition

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy