Bourns, BVR0805 Varistor 1 A, Clamping 40 V
- RS Stock No.:
- 854-243
- Mfr. Part No.:
- BVR0805-08PFR
- Brand:
- Bourns
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 tape of 50 units)*
£7.35
(exc. VAT)
£8.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 50 - 450 | £0.147 | £7.35 | - |
| 500 - 2450 | £0.143 | £7.15 | 2% |
| 2500 - 4950 | £0.138 | £6.90 | 6% |
| 5000 + | £0.119 | £5.95 | 19% |
*price indicative
- RS Stock No.:
- 854-243
- Mfr. Part No.:
- BVR0805-08PFR
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Clamping Voltage VC | 40V | |
| Clamping Current | 1A | |
| Mount Type | Surface Mount | |
| Series | BVR0805 | |
| Maximum AC Voltage | 8V | |
| Maximum DC Voltage | 11V | |
| Maximum Surge Current | 100A | |
| Length | 2mm | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 61000-4-5 | |
| Depth | 1.25mm | |
| Height | 900μm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Clamping Voltage VC 40V | ||
Clamping Current 1A | ||
Mount Type Surface Mount | ||
Series BVR0805 | ||
Maximum AC Voltage 8V | ||
Maximum DC Voltage 11V | ||
Maximum Surge Current 100A | ||
Length 2mm | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 61000-4-5 | ||
Depth 1.25mm | ||
Height 900μm | ||
- COO (Country of Origin):
- TW
The Bourns Varistor is a protective component designed to safeguard sensitive electronic circuits from voltage spikes. Its robust construction ensures durability and reliability in dynamic electrical environments.
RoHS compliant, ensuring environmental safety
Constructed with high-quality zinc oxide for optimal conductivity
Exhibits MSL 1 rating for reliable soldering compatibility
Internal electrode configuration supports enhanced electrical performance
