Bourns, BVR1206 Varistor 1 A, Clamping 25 V
- RS Stock No.:
- 854-247
- Mfr. Part No.:
- BVR1206-04PFR
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
£5.26
(exc. VAT)
£6.32
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | £0.263 | £5.26 |
| 200 - 980 | £0.255 | £5.10 |
| 1000 - 1980 | £0.247 | £4.94 |
| 2000 + | £0.213 | £4.26 |
*price indicative
- RS Stock No.:
- 854-247
- Mfr. Part No.:
- BVR1206-04PFR
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Clamping Voltage VC | 25V | |
| Clamping Current | 1A | |
| Mount Type | SMD | |
| Series | BVR1206 | |
| Maximum AC Voltage | 4V | |
| Maximum Surge Current | 200A | |
| Maximum DC Voltage | 5.5V | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Depth | 1.6mm | |
| Standards/Approvals | IEC 61000-4-5 | |
| Height | 800μm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Clamping Voltage VC 25V | ||
Clamping Current 1A | ||
Mount Type SMD | ||
Series BVR1206 | ||
Maximum AC Voltage 4V | ||
Maximum Surge Current 200A | ||
Maximum DC Voltage 5.5V | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Depth 1.6mm | ||
Standards/Approvals IEC 61000-4-5 | ||
Height 800μm | ||
- COO (Country of Origin):
- TW
The Bourns Varistor is a robust component designed to protect circuits against voltage spikes, maintaining functionality in critical applications while ensuring compliance with safety standards.
RoHS compliant, meeting modern environmental regulations
Main body composed primarily of zinc oxide, offering high reliability
Optimised for minimal moisture sensitivity with MSL 1 rating
Composed of multiple materials to achieve performance efficiency
