Bourns, BVR1206 Varistor 1 A, Clamping 42 V
- RS Stock No.:
- 854-249
- Mfr. Part No.:
- BVR1206-14PFR
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 20 units)*
£5.26
(exc. VAT)
£6.32
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 - 180 | £0.263 | £5.26 |
| 200 - 980 | £0.255 | £5.10 |
| 1000 - 1980 | £0.247 | £4.94 |
| 2000 + | £0.213 | £4.26 |
*price indicative
- RS Stock No.:
- 854-249
- Mfr. Part No.:
- BVR1206-14PFR
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Clamping Voltage VC | 42V | |
| Clamping Current | 1A | |
| Mount Type | SMD | |
| Series | BVR1206 | |
| Maximum AC Voltage | 14V | |
| Maximum DC Voltage | 16V | |
| Maximum Surge Current | 200A | |
| Length | 3.2mm | |
| Maximum Operating Temperature | 125°C | |
| Height | 800μm | |
| Standards/Approvals | IEC 61000-4-5 | |
| Depth | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Clamping Voltage VC 42V | ||
Clamping Current 1A | ||
Mount Type SMD | ||
Series BVR1206 | ||
Maximum AC Voltage 14V | ||
Maximum DC Voltage 16V | ||
Maximum Surge Current 200A | ||
Length 3.2mm | ||
Maximum Operating Temperature 125°C | ||
Height 800μm | ||
Standards/Approvals IEC 61000-4-5 | ||
Depth 1.6mm | ||
- COO (Country of Origin):
- TW
The Bourns Varistor is a robust component designed to protect circuits against voltage spikes, maintaining functionality in critical applications while ensuring compliance with safety standards.
RoHS compliant, ensuring environmental safety and regulatory adherence
Constructed from high-performance materials, including zinc oxide for superior durability
Comprises multiple homogeneous materials, providing excellent protection across various conditions
Offers a total weight of 17.85 mg, suitable for Compact applications
