Bourns, BVRA0603 Varistor 1 A, Clamping 45 V
- RS Stock No.:
- 854-212
- Mfr. Part No.:
- BVRA0603-14PFR
- Brand:
- Bourns
Get a bulk buy discount
Add 1000 more to save £2.00
View bulk pricing optionsSubtotal (1 tape of 100 units)*
£6.30
(exc. VAT)
£7.60
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 900 | £0.063 | £6.30 | - |
| 1000 - 4900 | £0.061 | £6.10 | £2.00 |
| 5000 - 9900 | £0.059 | £5.90 | £20.00 |
| 10000 + | £0.051 | £5.10 | £120.00 |
*price indicative
- RS Stock No.:
- 854-212
- Mfr. Part No.:
- BVRA0603-14PFR
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Varistor | |
| Clamping Voltage VC | 45V | |
| Clamping Current | 1A | |
| Mount Type | SMD | |
| Series | BVRA0603 | |
| Maximum AC Voltage | 14V | |
| Maximum DC Voltage | 18V | |
| Maximum Surge Current | 30A | |
| Length | 1.6mm | |
| Maximum Operating Temperature | 125°C | |
| Depth | 800μm | |
| Standards/Approvals | IEC 61000-4-5 | |
| Height | 800μm | |
| Energy Rating | 0.2J | |
| Automotive Standard | AEC-Q200 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Varistor | ||
Clamping Voltage VC 45V | ||
Clamping Current 1A | ||
Mount Type SMD | ||
Series BVRA0603 | ||
Maximum AC Voltage 14V | ||
Maximum DC Voltage 18V | ||
Maximum Surge Current 30A | ||
Length 1.6mm | ||
Maximum Operating Temperature 125°C | ||
Depth 800μm | ||
Standards/Approvals IEC 61000-4-5 | ||
Height 800μm | ||
Energy Rating 0.2J | ||
Automotive Standard AEC-Q200 | ||
- COO (Country of Origin):
- TW
The Bourns Automotive grade low voltage varistor is designed to provide effective surge protection in automotive circuits. It is tailored for various electronic applications where transient energy absorption is critical.
Meets IEC 61000-4-5 standard for surge protection
Compact EIA 0603 size optimises space in circuit boards
Quick response time of less than 0.5 ns protects sensitive components
High transient current capability ensures robust performance
