Gates Drive Belt, belt section XPZ/3VX 2443 mm, 2392 mm Length
- RS Stock No.:
- 211-8669
- Mfr. Part No.:
- XPZ2430/3VX959 QUAD-POWER 4
- Brand:
- Gates
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£40.69
(exc. VAT)
£48.83
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £40.69 |
| 5 - 9 | £39.87 |
| 10 - 24 | £39.05 |
| 25 + | £38.23 |
*price indicative
- RS Stock No.:
- 211-8669
- Mfr. Part No.:
- XPZ2430/3VX959 QUAD-POWER 4
- Brand:
- Gates
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gates | |
| Product Type | Drive Belt | |
| Belt Section | XPZ/3VX | |
| Sub Type | Narrow Belt | |
| Series | Quad Power 4 | |
| Belt Material | Ethylene Propylene Diene Monomer Rubber | |
| Cord Material | Polyester | |
| Belt Height | 8mm | |
| Belt Width | 9.7mm | |
| Minimum Operating Temperature | -50°C | |
| Outside Length | 2443mm | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | ISO 4184, RMA IP, RoHS, REACH, DIN 775, ISO181 ATEX | |
| Inside Length | 2392mm | |
| Select all | ||
|---|---|---|
Brand Gates | ||
Product Type Drive Belt | ||
Belt Section XPZ/3VX | ||
Sub Type Narrow Belt | ||
Series Quad Power 4 | ||
Belt Material Ethylene Propylene Diene Monomer Rubber | ||
Cord Material Polyester | ||
Belt Height 8mm | ||
Belt Width 9.7mm | ||
Minimum Operating Temperature -50°C | ||
Outside Length 2443mm | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals ISO 4184, RMA IP, RoHS, REACH, DIN 775, ISO181 ATEX | ||
Inside Length 2392mm | ||
- COO (Country of Origin):
- FR
The Gates XPZ/3VX series Quad Power 4 raw edge v-belt has designed is the first raw edge zero-maintenance belt by using innovative minimal-stretch cord technology. iT has been developed to replace conventional belt for heavy duty industry drives. This V-belt does not suffer from severe tension decay in the first hours after installation, so no run-in period nor any re-tensioning are required.
Energy efficiencies up to 98%
Latest EPDM rubber technology
Halogen-free belt
Service-free V-belt
Temperature range = -50°C to +130°C
RoHS and REACH compliant
Related links
- Gates Drive Belt 2392 mm Length
- Gates Drive Belt, belt section XPZ/3VX 962 mm
- Gates Drive Belt, belt section XPZ/3VX 1.22 m
- Gates Drive Belt, belt section XPZ/3VX 1.64 m
- Gates Drive Belt, belt section XPZ/3VX 1.24 m
- Gates Drive Belt, belt section XPZ/3VX 2.84 m
- Gates Drive Belt, belt section XPZ/3VX 2.29 m
- Gates Drive Belt, belt section XPZ/3VX 660 mm
