Silicon Power SP016GBUF3J80V1T 16 GB USB 3.1 USB Stick
- RS Stock No.:
- 288-3817
- Distrelec Article No.:
- 302-39-607
- Mfr. Part No.:
- SP016GBUF3J80V1T
- Brand:
- Silicon Power
Subtotal (1 unit)*
£20.20
(exc. VAT)
£24.24
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £20.20 |
*price indicative
- RS Stock No.:
- 288-3817
- Distrelec Article No.:
- 302-39-607
- Mfr. Part No.:
- SP016GBUF3J80V1T
- Brand:
- Silicon Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Power | |
| Memory Size | 16GB | |
| Product Type | USB Stick | |
| USB Specification | USB 3.1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Silicon Power | ||
Memory Size 16GB | ||
Product Type USB Stick | ||
USB Specification USB 3.1 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The USB flash drive boasts a SuperSpeed USB 3.1 Gen1 interface, offering blazing-fast data transfer speeds. With a stylish zinc alloy casing and a sophisticated titanium color, this flash drive combines modern style with durability. The ergonomic circular shape design and COB technology provide complete data protection against water, dust, and vibration, making it perfect for daily use.
16GB storage capacity for sufficient space to store documents, photos, and videos
USB 3.0 interface for faster data transfer speeds
Durable design for long-lasting use
Compact and portable for easy transportation
Related links
- Silicon Power SP064GBUF3B05V1D 64 GB USB 3.1 USB Stick
- Silicon Power SP032GBUF3J80V1T 32 GB USB 3.1 USB Stick
- Silicon Power SP008GBUF3J80V1T 8 GB USB 3.1 USB Stick
- Silicon Power SP016GBUF2F80V1S 16 GB USB 2.0 USB Stick
- Silicon Power SP016GBUF2U03V1W 16 GB USB 2.0 USB Stick
- Transcend JF790 16 GB USB 3.1 USB Stick
- Transcend JF780 16 GB USB 3.1 USB Stick
- Transcend JetFlash 720 16 GB USB 3.1 USB Stick
