Silicon Power SP008GBUF3J80V1T 8 GB USB 3.1 USB Stick
- RS Stock No.:
- 288-3801
- Distrelec Article No.:
- 302-39-593
- Mfr. Part No.:
- SP008GBUF3J80V1T
- Brand:
- Silicon Power
Subtotal (1 unit)*
£19.88
(exc. VAT)
£23.86
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £19.88 |
*price indicative
- RS Stock No.:
- 288-3801
- Distrelec Article No.:
- 302-39-593
- Mfr. Part No.:
- SP008GBUF3J80V1T
- Brand:
- Silicon Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Power | |
| Product Type | USB Stick | |
| Memory Size | 8GB | |
| USB Specification | USB 3.1 | |
| Standards/Approvals | RoHS, WEEE, BSMI, Green dot, CE, KCC, FCC | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Silicon Power | ||
Product Type USB Stick | ||
Memory Size 8GB | ||
USB Specification USB 3.1 | ||
Standards/Approvals RoHS, WEEE, BSMI, Green dot, CE, KCC, FCC | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- TW
The USB flash drive boasts a SuperSpeed USB 3.1 Gen1 interface, offering blazing-fast data transfer speeds. With a stylish zinc alloy casing and a sophisticated titanium color, this flash drive combines modern style with durability. The ergonomic circular shape design and COB technology provide complete data protection against water, dust, and vibration, making it perfect for daily use.
SuperSpeed USB 3.1 Gen1 data transferring interface for high-speed data transfer
Ergonomic circular shape design for easier and more comfortable use
COB technology for water-, dust-, and vibration-proof protection
Exquisite metallic design as a fashion accessory
Cap-less design to prevent cap loss
Exclusive circular shape for easy fitting on a keychain
Available in capacities ranging from 8GB to 128GB
Recuva File Recovery for recovering erased files
5 years limited warranty for peace of mind
Related links
- Silicon Power SP064GBUF3B05V1D 64 GB USB 3.1 USB Stick
- Silicon Power SP032GBUF3J80V1T 32 GB USB 3.1 USB Stick
- Silicon Power SP016GBUF3J80V1T 16 GB USB 3.1 USB Stick
- Transcend JetFlash 780 8 GB USB 3.1 USB Stick
- Silicon Power USB 3.1 Flash Drive Blaze B02 8 GB USB 3.0 USB Stick
- Kingston DTMC3G2/64GB 64 GB USB 3.1 USB Stick
- Silicon Power Ultima U02 8 GB USB 2.0 USB Stick
- Silicon Power Ultima II I-Series 8 GB USB 2.0 USB Stick
