Silicon Power SP032GBUF3J80V1T 32 GB USB 3.1 USB Stick
- RS Stock No.:
- 287-2451
- Distrelec Article No.:
- 302-39-620
- Mfr. Part No.:
- SP032GBUF3J80V1T
- Brand:
- Silicon Power
Subtotal (1 unit)*
£17.39
(exc. VAT)
£20.87
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.39 |
*price indicative
- RS Stock No.:
- 287-2451
- Distrelec Article No.:
- 302-39-620
- Mfr. Part No.:
- SP032GBUF3J80V1T
- Brand:
- Silicon Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Power | |
| Memory Size | 32GB | |
| Product Type | USB Stick | |
| USB Specification | USB 3.1 | |
| Industrial Grade | Yes | |
| Encryption Level | No-Encryption | |
| Standards/Approvals | FCC, KCC, WEEE, CE, BSMI, Green dot, RoHS | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Silicon Power | ||
Memory Size 32GB | ||
Product Type USB Stick | ||
USB Specification USB 3.1 | ||
Industrial Grade Yes | ||
Encryption Level No-Encryption | ||
Standards/Approvals FCC, KCC, WEEE, CE, BSMI, Green dot, RoHS | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- TW
The SuperSpeed USB 3.1 Gen1 flash drive, the Jewel J80, combines modern style with efficient data transferring capabilities. With a sleek metallic casing and ergonomic circular design, it offers up to 64GB of storage for high-speed file transfers. Ideal for those who value both functionality and aesthetics, the Jewel J80 is a portable tech-life solution for daily use.
SuperSpeed USB 3.1 Gen1 interface for blazing-fast data transferring
Modern style with a metallic casing and ergonomic circular shape design
Up to 64GB capacity for storing large files, including HD videos and high-resolution photos
COB technology for water-, dust-, and vibration-proof protection
Cap-less design for added convenience and no cap worries
Exclusive circular shape for easy use and grasp, perfect for keychains
Related links
- Silicon Power SP064GBUF3B05V1D 64 GB USB 3.1 USB Stick
- Silicon Power SP008GBUF3J80V1T 8 GB USB 3.1 USB Stick
- Silicon Power SP016GBUF3J80V1T 16 GB USB 3.1 USB Stick
- Transcend JF710S 32 GB USB 3.1 USB Stick
- Transcend JF880S 32 GB USB 3.1 USB Stick
- Verbatim 32 GB USB 3.1 USB Stick
- Transcend JF730 32 GB USB 3.1 USB Stick
- Transcend JF700 32 GB USB 3.1 USB Stick
