Silicon Power SP016GBUF3B02V1K 16 GB USB 3.2 USB Stick
- RS Stock No.:
- 287-2450
- Distrelec Article No.:
- 301-57-374
- Mfr. Part No.:
- SP016GBUF3B02V1K
- Brand:
- Silicon Power
Subtotal (1 unit)*
£15.23
(exc. VAT)
£18.28
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £15.23 |
*price indicative
- RS Stock No.:
- 287-2450
- Distrelec Article No.:
- 301-57-374
- Mfr. Part No.:
- SP016GBUF3B02V1K
- Brand:
- Silicon Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Power | |
| Memory Size | 16GB | |
| Product Type | USB Stick | |
| USB Specification | USB 3.2 | |
| Industrial Grade | Yes | |
| Encryption Level | No-Encryption | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Silicon Power | ||
Memory Size 16GB | ||
Product Type USB Stick | ||
USB Specification USB 3.2 | ||
Industrial Grade Yes | ||
Encryption Level No-Encryption | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The USB stick is a Blaze B02 model with a storage capacity of 16GB. It utilizes USB 3.2 technology for faster data transfer and is colored black.
Operating temperature 0 to 70 °C
Warranty 5 years
Related links
- Silicon Power SP064GBUC3C80V1S 64 GB USB 3.2 USB Stick
- Silicon Power SP032GBUF3B02V1K 32 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 16 GB USB 3.2 USB Stick
- iStorage IS-FL-DBT 16 GB USB 3.2 USB Stick
- Kingston IronKey Keypad 200 16 GB USB 3.2 USB Stick
- Verbatim 30211 64 GB USB 3.2 USB Stick
- Verbatim 30212 128 GB USB 3.2 USB Stick
- iStorage IS-DAM2 500 GB USB 3.2 USB Stick
