Verbatim 30211 64 GB USB 3.2 USB Stick
- RS Stock No.:
- 904-497
- Mfr. Part No.:
- 30211
- Brand:
- Verbatim
Subtotal (1 unit)*
£23.33
(exc. VAT)
£28.00
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 47 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £23.33 |
*price indicative
- RS Stock No.:
- 904-497
- Mfr. Part No.:
- 30211
- Brand:
- Verbatim
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Product Type | USB Stick | |
| Memory Size | 64GB | |
| USB Specification | USB 3.2 | |
| Industrial Grade | No | |
| Self-Destruct | No | |
| Encryption Level | No | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type USB Stick | ||
Memory Size 64GB | ||
USB Specification USB 3.2 | ||
Industrial Grade No | ||
Self-Destruct No | ||
Encryption Level No | ||
Standards/Approvals No | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- CN
The Verbatim USB Flash Drive is a robust storage solution designed for seamless data transfer. It offers a perfect blend of performance and durability, making it Ideal for both professionals and casual users.
USB-A connection ensures compatibility with a wide range of devices
Blazing-fast read speeds of up to 200MB/s enhance file transfer efficiency
Write speeds of 80MB/s allow quick saving of large files
Constructed with a premium aluminum casing for added durability
Related links
- Verbatim 64 GB USB 3.2 USB Stick
- Silicon Power SP064GBUC3C80V1S 64 GB USB 3.2 USB Stick
- Kingston IronKey Keypad 200 64 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 64 GB USB 3.2 USB Stick
- Kingston IRONKEY LOCKER+ 50 64 GB USB 3.2 USB Stick
- iStorage IS-FL-DBT 64 GB USB 3.2 USB Stick
- Verbatim 32 GB USB 3.2 USB Stick
- Verbatim 128 GB USB 3.2 USB Stick
