Silicon Power SP064GBUC3C80V1S 64 GB USB 3.2 USB Stick
- RS Stock No.:
- 288-3823
- Distrelec Article No.:
- 300-66-837
- Mfr. Part No.:
- SP064GBUC3C80V1S
- Brand:
- Silicon Power
Subtotal (1 unit)*
£34.23
(exc. VAT)
£41.08
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £34.23 |
*price indicative
- RS Stock No.:
- 288-3823
- Distrelec Article No.:
- 300-66-837
- Mfr. Part No.:
- SP064GBUC3C80V1S
- Brand:
- Silicon Power
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Power | |
| Product Type | USB Stick | |
| Memory Size | 64GB | |
| USB Specification | USB 3.2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Silicon Power | ||
Product Type USB Stick | ||
Memory Size 64GB | ||
USB Specification USB 3.2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- TW
The Mobile C80 USB Stick with a generous capacity of 64GB and blazing-fast USB 3.2 connectivity.
Superior data transfer speeds for quick access to your files
Large storage capacity to accommodate all your data
Related links
- Verbatim 30211 64 GB USB 3.2 USB Stick
- Kingston IronKey Keypad 200 64 GB USB 3.2 USB Stick
- Verbatim 64 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 64 GB USB 3.2 USB Stick
- Kingston IRONKEY LOCKER+ 50 64 GB USB 3.2 USB Stick
- iStorage IS-FL-DBT 64 GB USB 3.2 USB Stick
- Silicon Power SP032GBUF3B02V1K 32 GB USB 3.2 USB Stick
- Silicon Power SP016GBUF3B02V1K 16 GB USB 3.2 USB Stick
