TE Connectivity Right Angle, Board- 2 Port Type USB Type A USB Connector USB 2.0
- RS Stock No.:
- 476-317
- Distrelec Article No.:
- 304-65-124
- Mfr. Part No.:
- 292323-6
- Brand:
- TE Connectivity
Subtotal (1 tray of 50 units)*
£178.27
(exc. VAT)
£213.92
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £178.27 | £3.565 |
*price indicative
- RS Stock No.:
- 476-317
- Distrelec Article No.:
- 304-65-124
- Mfr. Part No.:
- 292323-6
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| USB Type | USB Type A | |
| Mount Type | Board | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Orientation | Right Angle | |
| Number of Ports | 2 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Gold or Gold Flash Over Palladium Nickel | |
| Standards/Approvals | China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
USB Type USB Type A | ||
Mount Type Board | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Orientation Right Angle | ||
Number of Ports 2 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Gold or Gold Flash Over Palladium Nickel | ||
Standards/Approvals China RoHS 2 Directive MIIT Order No 32, 2016, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, EU REACH Regulation (EC) No. 1907/2006 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The TE Connectivity USB 2.0 Standard Profile Receptacle is an essential component for reliable cable-to-board connections. This receptacle is designed to accommodate two ports and features a right-angle configuration, making it ideal for space-constrained applications. Boasting a sturdy construction with a tin-plated shell, it ensures durability and excellent conductivity. Its through-hole solder termination method provides a secure fit on printed circuit boards, enhancing overall performance. This connector type is specifically tailored for USB applications, complying with industry standards and ensuring smooth data transmission. The versatility of this receptacle makes it suitable for various electronic devices, reinforcing the importance of quality in connectivity solutions, whether in consumer electronics or industrial applications.
Supports a robust signal application for enhanced data integrity
Facilitates easy assembly with its through hole solder design
Features a standard profile for compatibility with a wide range of devices
Constructed with a durable thermoplastic housing for increased reliability
Parameters for operating temperature enhance its use in diverse environments
Compliant with EU regulations ensuring environmental responsibility
Optimised for up to 1500 mating cycles for long lasting use
Grounding options provide additional safety and signal integrity
Related links
- TE Connectivity Right Angle, Board- 1 Port Type USB Type A USB Connector USB 2.0
- TE Connectivity Right Angle, Board- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type USB 2.0 USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type USB 2.0 Type A USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type Mini USB 2.0 Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type Mini USB 2.0 Type AB USB Connector USB 2.0
- TE Connectivity Right Angle, Board- 1 Port Type Micro USB 2.0 Type AB IPX4 USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type USB Type B IPX4 USB Connector USB 2.0
