TE Connectivity Right Angle, Board Female- 1 Port Type B IPX4 USB Connector USB 2.0

Subtotal (1 reel of 1000 units)*

£1,830.75

(exc. VAT)

£2,196.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +£1,830.75£1.831

*price indicative

RS Stock No.:
467-120
Distrelec Article No.:
304-51-771
Mfr. Part No.:
2173157-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

USB Connector

USB Type

B

Mount Type

Board

USB Specification

USB 2.0

Current

1.8A

Orientation

Right Angle

Connector Gender

Female

IP Rating

IPX4

Number of Ports

1

Termination Type

Surface Mount

Minimum Operating Temperature

30°C

Contact Material

Gold

Maximum Operating Temperature

85°C

Standards/Approvals

EU REACH Regulation (EC) No. 1907/2006, 2016, USB 2.0, UL 94V-0, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant, China RoHS 2 Directive MIIT Order No 32

Hazardous Area Certification

No

COO (Country of Origin):
CN
The TE Connectivity Micro USB connector epitomises precision engineering and innovative design, offering a robust and efficient solution for various applications. With its right-angle profile and surface mount capability, this component is specifically tailored for seamless integration into space-constrained environments. Its IPX4 rating ensures resilience against splashes, while the integrated locking feature provides reliable connectivity. Designed for versatility, this connector is ideal for projects requiring a dependable interface between cables and printed circuit boards, facilitating continuous data and power transfer. Its low-maintenance attributes make it an indispensable choice for manufacturers aiming for durability and performance in their devices.

Tailored for environments where space is at a premium

Offers reliable performance in moisture-prone settings

Facilitates easy integration with various circuit designs

Designed to withstand extensive mating cycles for longer life

Exhibits low halogen material for enhanced environmental safety

Optimised for high-performance applications without compromising on size

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy