TE Connectivity Right Angle, Board Female- 1 Port Type Mini USB 2.0 Type AB USB Connector USB 2.0
- RS Stock No.:
- 475-006
- Distrelec Article No.:
- 304-50-313
- Mfr. Part No.:
- 1734328-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 475-006
- Distrelec Article No.:
- 304-50-313
- Mfr. Part No.:
- 1734328-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| USB Type | Mini USB 2.0 Type AB | |
| Mount Type | Board | |
| USB Specification | USB 2.0 | |
| Current | 1A | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
USB Type Mini USB 2.0 Type AB | ||
Mount Type Board | ||
USB Specification USB 2.0 | ||
Current 1A | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The TE Connectivity mini profile USB receptacle is designed to meet the demands of modern electronic applications, offering reliable connectivity for power and signal transfer. Its compact form factor ensures seamless integration into various devices, making it the ideal choice for space-constrained designs. With a robust construction featuring right-angle mounting and surface mount capabilities, this connector significantly enhances usability and performance. Optimised for USB 2.0 specifications, it supports fast data rates while maintaining compatibility with previous standards. Furthermore, its nickel-plated shell and gold-plated contact mating area ensure durability and a stable connection, providing peace of mind for manufacturers and end-users alike.
Compact design reduces space in electronic layouts
Right-angle orientation facilitates easy installation
Surface mount technology ensures reliable performance on PCBs
Designed for a high-temperature soldering process
Holds a moisture sensitivity level of 1 for reliable operation
Features an integral locking latch for secure engagement
Encased in durable PA 9T housing for longevity
Accommodates a variety of mating cycles, enhancing reliability
Black housing colour integrates seamlessly into multiple device aesthetics
Supports applications across power and signal circuits
Related links
- TE Connectivity Right Angle, Board Female- 1 Port Type Mini USB 2.0 Type AB USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type Mini USB 2.0 Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Board- 1 Port Type Micro USB 2.0 Type AB IPX4 USB Connector USB 2.0
- TE Connectivity Vertical, Through Hole Female- 1 Port Type Mini USB 2.0 Type AB IPX4 USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Amphenol ICC Right Angle, Surface Female Type Mini USB 2.0 Type AB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 1 Port Type Mini USB Type AB USB Connector USB 2.0
