TE Connectivity Right Angle, Board Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- RS Stock No.:
- 480-062
- Distrelec Article No.:
- 304-48-239
- Mfr. Part No.:
- 1-1734035-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 700 units)*
£836.81
(exc. VAT)
£1,004.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £836.81 | £1.195 |
*price indicative
- RS Stock No.:
- 480-062
- Distrelec Article No.:
- 304-48-239
- Mfr. Part No.:
- 1-1734035-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| Mount Type | Board | |
| USB Type | Mini USB Type B | |
| Current | 1A | |
| USB Specification | USB 2.0 | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Contact Material | Gold Flash Over Palladium Nickel | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
Mount Type Board | ||
USB Type Mini USB Type B | ||
Current 1A | ||
USB Specification USB 2.0 | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Contact Material Gold Flash Over Palladium Nickel | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Mini USB Receptacle revolutionises connectivity solutions for modern devices, providing a compact and reliable interface for cable-to-board applications. Designed with a right-angle orientation, this receptacle ensures seamless integration into space-constrained environments while maintaining robust performance for data transfer and power delivery. Featuring a surface mount design, it optimises PCB layout, facilitating simpler assembly and improved overall efficiency. This connector is engineered to support USB 2.0 standards, ensuring compatibility across a range of devices, while its five-position configuration maximises versatility for different design requirements. The products exceptional durability, rated for up to 5000 mating cycles, makes it an ideal choice for applications demanding long-term reliability.
Compact design that fits easily into tight spaces
Surface mount configuration simplifies wiring processes
Right angle orientation allows for improved PCB layouts
Nickel plating enhances connector longevity and performance
Flush seating supports neat installation on PCBs
Optimal for power and signal applications within compact devices
Related links
- TE Connectivity Right Angle, Board Female- 1 Port Type Mini USB 2.0 Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type Mini USB 2.0 Type AB USB Connector USB 2.0
- Molex Right Angle, Top Mount Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Hirose Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- TE Connectivity Straight, Through Hole Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
