Molex Right Angle, Top Mount Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- RS Stock No.:
- 469-716
- Distrelec Article No.:
- 304-57-482
- Mfr. Part No.:
- 54819-1572
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 469-716
- Distrelec Article No.:
- 304-57-482
- Mfr. Part No.:
- 54819-1572
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | USB Connector | |
| USB Type | Mini USB Type B | |
| Mount Type | Top Mount | |
| USB Specification | USB 2.0 | |
| Current | 1A | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Number of Ports | 1 | |
| Voltage | 30V | |
| Minimum Operating Temperature | -20°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Alloy | |
| Standards/Approvals | UL E29179, IEC 61249-2-21, IEC-62474, EU RoHS, IPC 1752A | |
| Hazardous Area Certification | No | |
| Series | 54819 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type USB Connector | ||
USB Type Mini USB Type B | ||
Mount Type Top Mount | ||
USB Specification USB 2.0 | ||
Current 1A | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Number of Ports 1 | ||
Voltage 30V | ||
Minimum Operating Temperature -20°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Contact Material Alloy | ||
Standards/Approvals UL E29179, IEC 61249-2-21, IEC-62474, EU RoHS, IPC 1752A | ||
Hazardous Area Certification No | ||
Series 54819 | ||
- COO (Country of Origin):
- CN
The Molex Mini USB, B-Receptacle, Right-Angle model offers an innovative solution for surface mount connectivity, designed specifically for high-performance, space-constrained applications. This product integrates Advanced engineering features, including lead-free construction with LCP housing, ensuring both durAbility and environmental compliance. With its Ability to seamlessly connect wires to boards, this USB receptacle is adept at handling critical data transmission needs while maintaining compliance with industry standards. Its Compact design, alongside robust mating capabilities, makes it an Ideal choice for a vast array of electronic devices, particularly where reliAbility and efficiency are paramount.
Low-halogen materials enhance environmental safety and compliance
Rated for up to 5000 mating cycles, guaranteeing longevity in rigorous use
Features a right-angle orientation to optimise space within Compact assemblies
Durable construction with high-performance alloy and thermoplastic ensures reliable connections
Supports a maximum voltage of 30V, accommodating a wide range of applications
Easy to integrate into existing designs with a surface mount termination Interface
Black resin colour provides a professional appearance and blends seamlessly in devices
Embedded compliance with EU RoHS supporting sustainable manufacturing practices
Related links
- Molex Right Angle, Surface Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Right Angle, Top Mount Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- Molex Straight, Through Hole Female- 1 Port Type USB Type B USB Connector USB 2.0
- Molex Right Angle, Surface Female- 1 Port Type Mini USB Type AB USB Connector USB 2.0
- Molex Right Angle, Through Hole Female- 1 Port Type Mini USB Type AB USB Connector USB 2.0
- Molex Straight, Through Hole Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type Mini USB Type B USB Connector USB 2.0
