TE Connectivity Right Angle, Board- 1 Port Type A USB Connector USB 2.0
- RS Stock No.:
- 470-842
- Distrelec Article No.:
- 304-51-880
- Mfr. Part No.:
- 292303-2
- Brand:
- TE Connectivity
Subtotal (1 tube of 150 units)*
£261.47
(exc. VAT)
£313.76
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | £261.47 | £1.743 |
*price indicative
- RS Stock No.:
- 470-842
- Distrelec Article No.:
- 304-51-880
- Mfr. Part No.:
- 292303-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | USB Connector | |
| USB Type | A | |
| Mount Type | Board | |
| USB Specification | USB 2.0 | |
| Current | 1A | |
| Orientation | Right Angle | |
| Number of Ports | 1 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Gold or Gold Flash Over Palladium Nickel | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant, 2016 Compliant, EU RoHS Directive 2011/65/EU Compliant, Industry Standard USB 2.0, China RoHS 2 Directive MIIT Order No 32, UL 94V-0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type USB Connector | ||
USB Type A | ||
Mount Type Board | ||
USB Specification USB 2.0 | ||
Current 1A | ||
Orientation Right Angle | ||
Number of Ports 1 | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Gold or Gold Flash Over Palladium Nickel | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant, 2016 Compliant, EU RoHS Directive 2011/65/EU Compliant, Industry Standard USB 2.0, China RoHS 2 Directive MIIT Order No 32, UL 94V-0 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- CN
The TE Connectivity Versatile USB connector is designed to seamlessly integrate with your electronic projects, providing a reliable connection for data and power transfer. Featuring a standard profile and right-angle design, it occupies minimal space while delivering exceptional performance with a USB 2.0 interface. The robust construction ensures durability, making it ideal for a wide range of applications, including audio and video devices as well as specialized connections between devices. With a maximum current rating of 1 A, this connector is engineered to handle everyday operating demands while sustaining a mating cycle of up to 1500 times. Its environment-friendly credentials comply with global directives, making it a responsible choice for modern technology.
Standard profile for optimal space efficiency
Right angle design facilitates streamlined PCB layout
Supports both power and signal applications for multifunctional use
Constructed with thermoplastic housing for enhanced durability
Designed for through hole soldering ensuring secure mounting
Features kinked legs to improve PCB retention
Packaging quantity allows for bulk purchasing efficiency
Halogen free materials ensure environmental safety in compliance with RoHS
UL flammability rated to meet stringent industry standards
Compliant with EU regulations for added assurance in quality
Related links
- TE Connectivity Right Angle, Board- 1 Port Type USB Type A USB Connector USB 2.0
- TE Connectivity Right Angle, Board- 1 Port Type USB Type B USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type USB 2.0 Type A USB Connector USB 2.0
- TE Connectivity Right Angle, Board Female- 1 Port Type USB 2.0 USB Connector USB 2.0
- TE Connectivity Right Angle, Through Hole Female- 1 Port Type USB Type A USB Connector USB 2.0
- TE Connectivity Right Angle, Through Hole Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
- TE Connectivity Right Angle, Surface Female- 1 Port Type USB Type A USB Connector USB 2.0
- TE Connectivity Right Angle, Board- 1 Port Type Micro USB 2.0 Type AB IPX4 USB Connector USB 2.0
