TE Connectivity Right Angle, Board- 1 Port Type B USB Connector USB 2.0

Subtotal (1 tray of 100 units)*

£185.84

(exc. VAT)

£223.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +£185.84£1.858

*price indicative

RS Stock No.:
470-843
Distrelec Article No.:
304-65-123
Mfr. Part No.:
292304-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

USB Connector

Mount Type

Board

USB Type

B

USB Specification

USB 2.0

Current

1A

Orientation

Right Angle

Number of Ports

1

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

85°C

Contact Material

Gold or Gold Flash Over Palladium Nickel

Standards/Approvals

UL 94 V-0

Hazardous Area Certification

No

COO (Country of Origin):
CN
The TE Connectivity USB connector is designed for robust connections in a wide array of electronic applications. Featuring a standard profile and a right-angle configuration, it ensures efficient space utilization while maintaining reliable performance. The connector is suitable for both through-hole soldering and cable-to-board connections, making it an ideal choice for various printed circuit boards. Its bright tin shell plating provides enhanced durability while resisting corrosion. With a maximum operation temperature of 85°C and a lifecycle of 1500 mating cycles, this connector is built to withstand the rigors of demanding environments. You'll find it invaluable in applications requiring dependable signal transmission.

Ideal for space-constrained designs with its right-angle orientation

Constructed with thermoplastic housing for added resilience and longevity

Features an integral locking latch for a secure fit

Equipped with kinked legs for reliable PCB retention

Supports a variety of USB applications, ensuring versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy