Blaklader 1452 Men's Trousers Black
- RS Stock No.:
- 805-725
- Mfr. Part No.:
- 145218479900 - 50C
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£89.25
(exc. VAT)
£107.10
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £89.25 |
*price indicative
- RS Stock No.:
- 805-725
- Mfr. Part No.:
- 145218479900 - 50C
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Number of Pockets | 6 | |
| Size | 50C | |
| Material | Cotton, Ester, Polyester | |
| Resistance Features | Stretchable | |
| Series | 1452 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Number of Pockets 6 | ||
Size 50C | ||
Material Cotton, Ester, Polyester | ||
Resistance Features Stretchable | ||
Series 1452 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader Pantalon Maintenance Stretch is a modern lightweight trouser designed for comfort and flexibility in warmer conditions, combining functionality with Durable fabric for both indoor and outdoor work.
Made from a Durable and flexible stretch fabric for optimal comfort.
Features pre-shaped knees to enhance mobility during movement.
Equipped with four-way stretch sections at key areas for freedom of movement.
Includes multiple practical pockets for essential item storage.
Lightweight fabric offers quick-drying properties for added convenience.
Reflective detailing provides increased visibility in low-light environments.
Related links
- Blaklader 1452 Men's Trousers Black
- Blaklader 1428 Men's Trousers Black
- Blaklader 1750183299 Men's Trousers Black 41 in Waist 31.125in Leg
- Blaklader 1428 Men's Trousers Grey
- Blaklader 1428 Men's Trousers Dark Navy
- Blaklader 1417 Men's Trousers Navy Blue
- Blaklader 1750183286 Men's Trousers Dark Navy 41 in Waist 31.125in Leg
- Blaklader 7011 Women's Trousers Black
