Blaklader 1417 Men's Trousers Navy Blue
- RS Stock No.:
- 806-035
- Mfr. Part No.:
- 141715128900 - 50C
- Brand:
- Blaklader
Subtotal (1 unit)*
£149.91
(exc. VAT)
£179.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.91 |
*price indicative
- RS Stock No.:
- 806-035
- Mfr. Part No.:
- 141715128900 - 50C
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy Blue | |
| Number of Pockets | 6 | |
| Size | 50C | |
| Material | Aramid, Cotton, Fibre, Modacrylic, Polyamide | |
| Series | 1417 | |
| Resistance Features | Anti-Static, Flame Resistant, Metal Free, Water Repellent | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy Blue | ||
Number of Pockets 6 | ||
Size 50C | ||
Material Aramid, Cotton, Fibre, Modacrylic, Polyamide | ||
Series 1417 | ||
Resistance Features Anti-Static, Flame Resistant, Metal Free, Water Repellent | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader work trousers are designed for challenging environments, combining strong protective features with exceptional comfort and a practical design for industrial use.
Crafted from a water-repellent, dirt-resistant fabric for durability.
Includes multiple pockets for functionality, including knee pockets.
Certified to various safety standards for reliable protection.
Adjustable ankle width with snap buttons for personalised fit.
Reflective details enhance visibility in low-light conditions.
Related links
- Blaklader 1417 Men's Trousers Navy Blue
- Blaklader 1417 Men's Hi Vis Trousers Black, Yellow
- Blaklader 7107 Women's Trousers Navy Blue
- Blaklader 1428 Men's Trousers Dark Navy
- Blaklader 1750183286 Men's Trousers Dark Navy 41 in Waist 31.125in Leg
- Blaklader 1444183286 Unisex Trousers Navy, Black 50C Waist 80cm Leg
- Blaklader 1428 Men's Trousers Grey
- Blaklader 1452 Men's Trousers Black
