Blaklader 1428 Men's Trousers Black

Subtotal (1 unit)*

£49.91

(exc. VAT)

£59.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.91

*price indicative

RS Stock No.:
806-144
Mfr. Part No.:
142818479900 - 50C
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Men

Colour

Black

Number of Pockets

6

Size

50C

Material

Cotton, Ester, Polyester

Resistance Features

Anti-Scratch, Metal Free, Stretchable

Series

1428

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader trousers offer a Durable and flexible design, crafted from lightweight 2D stretch fabric to ensure comfort during long working hours. Ideal for industrial environments requiring strict safety standards, these trousers are also suitable for industrial laundering.

Made from a blend of 50% polyester, 25% elastomultiester, and 25% cotton, providing excellent durability.

Designed with preformed knees for optimal comfort and flexibility.

Constructed without metal parts, making them safe for industrial applications.

Features multiple pockets, including rear pockets and a leg pocket with a flap.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy