Blaklader 1428 Men's Trousers Grey
- RS Stock No.:
- 806-270
- Mfr. Part No.:
- 142818479600 - 50C
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£49.91
(exc. VAT)
£59.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.91 |
*price indicative
- RS Stock No.:
- 806-270
- Mfr. Part No.:
- 142818479600 - 50C
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Grey | |
| Number of Pockets | 6 | |
| Size | 50C | |
| Material | Cotton, Ester, Polyester | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Series | 1428 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Grey | ||
Number of Pockets 6 | ||
Size 50C | ||
Material Cotton, Ester, Polyester | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Series 1428 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader trouser is a Durable industrial garment crafted from lightweight, stretchy fabric designed for maximum comfort during extended wear. Its construction meets strict safety standards, catering to demanding work environments.
Made from a blend of 50% polyester, 25% elastomultiester, and 25% cotton for durability and flexibility.
Features preformed knees for enhanced comfort in movement and wearability.
Designed without metal components, making it suitable for strict industrial safety environments.
Suitable for industrial washing as per EN ISO 15797 standards.
