Blaklader 1428 Men's Trousers Black

Image representative of range

Subtotal (1 unit)*

£49.91

(exc. VAT)

£59.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.91

*price indicative

RS Stock No.:
806-150
Mfr. Part No.:
142818479900 - 60C
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Men

Colour

Black

Size

60C

Number of Pockets

6

Material

Cotton, Ester, Polyester

Resistance Features

Anti-Scratch, Metal Free, Stretchable

Series

1428

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader PANTALON INDUSTRIE STRETCH 2D is a Durable trouser designed for industrial environments, featuring two-way stretch fabric that ensures comfort during rigorous workdays.

Constructed from 50% polyester, 25% elastomultiester, and 25% cotton for enhanced durability.

Lightweight two-way stretch fabric offers flexibility and comfort throughout the day.

Preformed knees provide optimal comfort and support in demanding work scenarios.

Designed without relief or metal, Ideal for strict industrial safety requirements.

Accommodates industrial washing meeting EN ISO 15797 standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy