Blaklader 1428 Men's Trousers Grey
- RS Stock No.:
- 806-276
- Mfr. Part No.:
- 142818479600 - 60C
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£49.91
(exc. VAT)
£59.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.91 |
*price indicative
- RS Stock No.:
- 806-276
- Mfr. Part No.:
- 142818479600 - 60C
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Grey | |
| Size | 60C | |
| Number of Pockets | 6 | |
| Material | Cotton, Ester, Polyester | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Series | 1428 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Grey | ||
Size 60C | ||
Number of Pockets 6 | ||
Material Cotton, Ester, Polyester | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Series 1428 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader stretch pant is designed for industrial environments, offering durability and flexibility through its lightweight, two-way stretch fabric. These trousers ensure comfort and safety with their metal-free construction and preformed knees.
Constructed from a Durable blend of 50% polyester, 25% elasticomultiester, and 25% cotton.
Lightweight, two-way stretch fabric provides enhanced comfort throughout the workday.
Metal-free design makes them suitable for strict safety requirements in industrial settings.
Preformed knees ensure optimal fit and mobility during activities.
Equipped with multiple pockets for practicality, including rear, leg, and additional utility pockets.
