Blaklader 1452 Men's Trousers Black

Image representative of range

Subtotal (1 unit)*

£89.25

(exc. VAT)

£107.10

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£89.25

*price indicative

RS Stock No.:
806-361
Mfr. Part No.:
145218479900 - 58C
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Men

Colour

Black

Number of Pockets

6

Size

58C

Material

Cotton, Ester, Polyester

Resistance Features

Stretchable

Series

1452

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader pantalon is a modern garment designed for comfort and durability, Ideal for both indoor and outdoor work in warm weather. Its lightweight, stretchable fabric ensures ease of movement throughout the day.

Constructed from a lightweight and Durable fabric with quick-drying properties.

Features 2-way stretch and additional 4-way stretch areas for optimal movement.

Includes preformed knees and reflective details for enhanced visibility.

Practical pockets, including a back pocket and zipped leg pocket with gusset.

Tailored with an unhemmed finish for 5 cm length extension, excluding D sizes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy