Blaklader 1428 Men's Trousers Dark Navy

Image representative of range

Subtotal (1 unit)*

£49.91

(exc. VAT)

£59.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.91

*price indicative

RS Stock No.:
806-058
Mfr. Part No.:
142818478600 - 58C
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Men

Colour

Dark Navy

Size

58C

Number of Pockets

6

Material

Cotton, Ester, Polyester

Series

1428

Resistance Features

Anti-Scratch, Metal Free, Stretchable

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
LK
The Blaklader trouser is a lightweight 2D stretch product designed for optimal comfort in industrial settings, crafted from Durable materials that accommodate high-temperature washing.

Lightweight fabric composed of 50% polyester, 25% elastomultiester, and 25% cotton.

Preformed legs enhance comfort during Active use.

Metal-free design meets stringent safety requirements.

Two-directional stretch allows for flexible movement.

Industrial washing certification under EN ISO 15797.

Practical pockets include rear, thigh, pen, and additional options.

Features a plastic zip, concealed buttons, and D-ring for utility.

5 cm additional hem allows for length adjustments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy