Blaklader 1428 Men's Trousers Black
- RS Stock No.:
- 806-149
- Mfr. Part No.:
- 142818479900 - 58C
- Brand:
- Blaklader
Subtotal (1 unit)*
£49.91
(exc. VAT)
£59.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.91 |
*price indicative
- RS Stock No.:
- 806-149
- Mfr. Part No.:
- 142818479900 - 58C
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Black | |
| Number of Pockets | 6 | |
| Size | 58C | |
| Material | Cotton, Ester, Polyester | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Series | 1428 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Black | ||
Number of Pockets 6 | ||
Size 58C | ||
Material Cotton, Ester, Polyester | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Series 1428 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader stretch trousers are designed for industrial use, offering comfort and flexibility while meeting strict safety requirements. Crafted from Durable materials, these trousers excel in a professional setting, ensuring optimal performance throughout the workday.
Features a lightweight, stretchable fabric for enhanced comfort.
Constructed from 50% polyester, 25% elastomultiester, and 25% cotton.
Preformed knees provide optimal fitting and movement.
Fully metal-free, Ideal for environments with strict safety demands.
Includes multiple pockets for convenient storage options.
Can undergo industrial washing, adhering to EN ISO 15797 standards.
