Blaklader 1417 Men's Trousers Navy Blue
- RS Stock No.:
- 806-040
- Mfr. Part No.:
- 141715128900 - 58C
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£149.91
(exc. VAT)
£179.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.91 |
*price indicative
- RS Stock No.:
- 806-040
- Mfr. Part No.:
- 141715128900 - 58C
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Men | |
| Colour | Navy Blue | |
| Number of Pockets | 6 | |
| Size | 58C | |
| Material | Aramid, Cotton, Fibre, Modacrylic, Polyamide | |
| Resistance Features | Anti-Static, Flame Resistant, Metal Free, Water Repellent | |
| Series | 1417 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Men | ||
Colour Navy Blue | ||
Number of Pockets 6 | ||
Size 58C | ||
Material Aramid, Cotton, Fibre, Modacrylic, Polyamide | ||
Resistance Features Anti-Static, Flame Resistant, Metal Free, Water Repellent | ||
Series 1417 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MM
The Blaklader pant is designed for high protection combined with exceptional comfort, crafted from water-repellent and oil-resistant materials to withstand demanding environments.
Certified with Oeko-Tex std 100 and several EN standards for safety.
Made from a blend of modacrylic, cotton, and flame-retardant materials.
Features a raised back with elasticated waist for improved comfort.
Includes multiple pockets with secure fastenings for practicality.
Adjustable ankle width with press-stud closures.
Reflective details enhance visibility in low-light conditions.
Tested for industrial washing, ensuring lasting durability.
Related links
- Blaklader 1417 Men's Trousers Navy Blue
- Blaklader 1417 Men's Hi Vis Trousers Black, Yellow
- Blaklader 1750183286 Men's Trousers Dark Navy 48 in Waist 32in Leg
- Blaklader 1428 Men's Trousers Dark Navy
- Blaklader 1428 Men's Trousers Black
- Blaklader 1452 Men's Trousers Black
- Blaklader 1428 Men's Trousers Grey
- Blaklader 1444183286 Unisex Trousers Navy, Black 48 in Waist 820mm Leg
