Blaklader 7011 Women's Trousers Black

Image representative of range

Subtotal (1 unit)*

£49.91

(exc. VAT)

£59.89

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.91

*price indicative

RS Stock No.:
806-133
Mfr. Part No.:
701118479900 - 50C
Brand:
Blaklader
Find similar products by selecting one or more attributes.
Select all

Brand

Blaklader

Product Type

Trousers

Gender

Women

Colour

Black

Size

50C

Number of Pockets

6

Material

Cotton, Ester, Polyester

Series

7011

Resistance Features

Anti-Scratch, Metal Free, Stretchable

Standards/Approvals

SE 23-302

RoHS Status: Exempt

COO (Country of Origin):
MM
The Blaklader women's trousers are designed for industrial environments, offering a blend of comfort and durability. Crafted from lightweight stretch fabric, they ensure freedom of movement while meeting stringent safety standards.

Made from a Durable blend of 50% polyester, 25% elastomultiester, and 25% cotton for comfort.

Preformed legs provide optimal comfort and ease of movement.

Completely free of metal and protrusions, Ideal for safety-sensitive work environments.

Suitable for industrial laundering, maintaining quality through rigorous cleaning.

Elastic waistband at the back enhances fit and comfort during long workdays.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy