Blaklader 7011 Women's Trousers Dark Navy
- RS Stock No.:
- 806-110
- Mfr. Part No.:
- 701118478600 - 50C
- Brand:
- Blaklader
Image representative of range
Subtotal (1 unit)*
£49.91
(exc. VAT)
£59.89
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.91 |
*price indicative
- RS Stock No.:
- 806-110
- Mfr. Part No.:
- 701118478600 - 50C
- Brand:
- Blaklader
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Blaklader | |
| Product Type | Trousers | |
| Gender | Women | |
| Colour | Dark Navy | |
| Number of Pockets | 6 | |
| Size | 50C | |
| Material | Cotton, Ester, Polyester | |
| Resistance Features | Anti-Scratch, Metal Free, Stretchable | |
| Series | 7011 | |
| Standards/Approvals | SE 23-302 | |
| Select all | ||
|---|---|---|
Brand Blaklader | ||
Product Type Trousers | ||
Gender Women | ||
Colour Dark Navy | ||
Number of Pockets 6 | ||
Size 50C | ||
Material Cotton, Ester, Polyester | ||
Resistance Features Anti-Scratch, Metal Free, Stretchable | ||
Series 7011 | ||
Standards/Approvals SE 23-302 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LK
The Blaklader trouser is a lightweight, Durable garment designed for the industrial environment, offering superior comfort and flexibility through its 2D stretch fabric.
Constructed from 50% polyester, 25% elastomultiester, and 25% cotton for durability.
Features preformed legs for optimal comfort during movement.
Entirely free of metal and reliefs, making it suitable for strict safety environments.
Allows for industrial washing per EN ISO 15797.
Includes practical pockets such as back pockets, a leg pocket with flap, and additional pen and extra pockets.
Related links
- Blaklader 7011 Women's Trousers Dark Navy
- Blaklader 7011 Women's Trousers Black
- Blaklader 7132183286 Women's Trousers Dark Navy 50 in Waist 780mm Leg
- Blaklader 7106134486 Women's Trousers Dark Navy 39 in Waist 30.375in Leg
- Blaklader 1428 Men's Trousers Dark Navy
- Blaklader 1750183286 Men's Trousers Dark Navy 41 in Waist 31.125in Leg
- Blaklader 1466134486 Unisex Trousers Dark Navy 41 in Waist 790mm Leg
- Blaklader 7132183286 Women's Trousers Dark Navy
