100000 Ω, Through Hole Trimmer Potentiometer Top Adjust TE Connectivity, Citec

Get a bulk buy discount

Add 5000 more to save 2%

View bulk pricing options

Subtotal (1 pack of 1000 units)*

£190.00

(exc. VAT)

£230.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
1000 - 4000£0.19£190.00-
5000 +£0.186£186.002%

*price indicative

RS Stock No.:
501-412
Mfr. Part No.:
1630479-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Trimmer Potentiometer

Maximum Resistance

100000Ω

Mount Type

Through Hole

Orientation

Top Adjust

Series

Citec

Automotive Standard

No

Maximum Operating Temperature

265°C

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU RoHS Directive 2011/65/EU Compliant

COO (Country of Origin):
SI
The TE Connectivity highly adaptable component, the CB10H 100K HEX LONG LIFE, is designed for those who value precision in electronic applications. Crafted with advanced materials, it offers a reliable performance that meets the stringent requirements of modern technology. Its unique construction ensures longevity and stability across various operating conditions, making it an essential addition to any electronic project. With a focus on compliance and sustainability, this product adheres to critical regulations, ensuring that it not only meets industry standards but also supports environmental initiatives. Its design caters to a broad range of applications, enhancing overall functionality and user experience. Whether you’re a professional engineer or a hobbyist, this component will not disappoint you with its exceptional performance characteristics.

Constructed for excellent temperature resistance up to 265°C

Features low halogen content, promoting safer usage

Compatible with wave soldering processes, simplifying assembly

Meets EU RoHS and ELV compliance, ensuring minimal harmful substances

Utilises advanced materials for enhanced durability and longevity

Designed to support a wide variety of electronic circuits

Provides a reliable performance in diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy