1 kΩ, Surface Trimmer Potentiometer 0.05 W Side Adjust TE Connectivity, Citec
- RS Stock No.:
- 501-343
- Mfr. Part No.:
- 1623916-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 500 units)*
£746.50
(exc. VAT)
£896.00
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £1.493 | £746.50 |
*price indicative
- RS Stock No.:
- 501-343
- Mfr. Part No.:
- 1623916-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Maximum Resistance | 1kΩ | |
| Product Type | Trimmer Potentiometer | |
| Mount Type | Surface | |
| Orientation | Side Adjust | |
| Power Rating | 0.05W | |
| Series | Citec | |
| Automotive Standard | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Maximum Resistance 1kΩ | ||
Product Type Trimmer Potentiometer | ||
Mount Type Surface | ||
Orientation Side Adjust | ||
Power Rating 0.05W | ||
Series Citec | ||
Automotive Standard No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The TE Connectivity trimmer cermet is designed to elevate the performance and reliability of electronic applications. This product integrates advanced materials and innovative manufacturing processes to ensure optimal functionality and longevity. Its versatility makes it suitable for a wide range of circuits, appealing to engineers who value both performance and compliance with industry standards. The device is compliant with EU RoHS and ELV directives, demonstrating a commitment to sustainability without compromising on quality. With thorough documentation and specifications available, users can quickly assess its suitability for various projects, making it an ideal choice for both commercial and industrial applications.
Compliant with various environmental directives, ensuring minimal ecological impact
Designed for high-performance applications, making it versatile for multiple uses
Manufactured with robust materials for extended durability and reliability
Offers ease of integration with existing systems for seamless implementation
Provides complete compliance documentation, facilitating smooth regulatory approvals
Related links
- 2 kΩ Surface Mount 0.05 W Top Adjust TE Connectivity, Citec
- 1.2 kΩ Citec
- 100000 Ω Citec
- 1 kΩ Citec
- Through Hole Trimmer Resistor Side Adjust TE Connectivity, Citec
- 20 kΩ Solder Tab 0.05 W Top Adjust TE Connectivity, 3203
- Surface Mount Terminal Block Accessory 0.05 W TE Connectivity, 3203
- 10 kΩ J-Hook 0.13 W Top Adjust TE Connectivity, 3213
