2 kΩ, Surface Mount Trimmer Potentiometer, Surface Mount 0.05 W Top Adjust TE Connectivity, Citec

Subtotal (1 reel of 500 units)*

£721.00

(exc. VAT)

£865.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
500 +£1.442£721.00

*price indicative

RS Stock No.:
472-261
Distrelec Article No.:
304-50-243
Mfr. Part No.:
1623916-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Trimmer Potentiometer

Maximum Resistance

2kΩ

Mount Type

Surface Mount

Orientation

Top Adjust

Power Rating

0.05W

Series

Citec

Automotive Standard

No

Termination Style

Surface Mount

Temperature Coefficient

100 ppm/°C

Maximum Operating Temperature

245°C

Depth

3.4mm

Standards/Approvals

China RoHS 2 Directive MIIT Order No 32, 2016, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant

Height

3.4mm

COO (Country of Origin):
CN
The TE Connectivity trimmer resistor is designed to meet the rigorous demands of electronic applications. Engineered with precision, this versatile device combines high functionality with robust design, making it an ideal choice for various industries. Its low halogen content underscores a commitment to sustainability, ensuring that performance does not come at the expense of environmental responsibility. Furthermore, the compliance with EU directives positions this product as a reliable option for manufacturers seeking to adhere to international standards. This component is not only durable but also capable of handling reflow solder processes up to 245°C, which speaks volumes about its engineering and resilience. Experience seamless integration into your projects with the 3203X 2K, which is sure to enhance productivity and performance across a range of applications.

Designed for high-performance applications

Sustainably manufactured with low halogen content

Compliant with EU RoHS and ELV regulations

Supports reflow solder processes up to 245°C

Robust construction enhances product longevity

Ideal for integration in diverse electronic systems

Product documentation ensures informed usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy