1.2 kΩ, Surface Mount Trimmer Potentiometer Top Adjust TE Connectivity, Citec
- RS Stock No.:
- 480-823
- Distrelec Article No.:
- 304-50-395
- Mfr. Part No.:
- 1879029-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 500 units)*
£660.50
(exc. VAT)
£792.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Stock information currently inaccessible - Please check back later
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | £1.321 | £660.50 |
*price indicative
- RS Stock No.:
- 480-823
- Distrelec Article No.:
- 304-50-395
- Mfr. Part No.:
- 1879029-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 1.2kΩ | |
| Mount Type | Surface Mount | |
| Orientation | Top Adjust | |
| Series | Citec | |
| Automotive Standard | No | |
| Tolerance ± | 0.1% | |
| Maximum Operating Temperature | 245°C | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant with Exemptions | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 1.2kΩ | ||
Mount Type Surface Mount | ||
Orientation Top Adjust | ||
Series Citec | ||
Automotive Standard No | ||
Tolerance ± 0.1% | ||
Maximum Operating Temperature 245°C | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, EU RoHS Directive 2011/65/EU Compliant, EU ELV Directive 2000/53/EC Compliant with Exemptions | ||
- COO (Country of Origin):
- CN
The TE Connectivity trimmer resistor combines precision engineering with robust design, tailored for diverse applications. The 3213 series offers a reliable solution that meets stringent compliance standards, ensuring safe and efficient performance. Designed with user-friendly features, it guarantees ease of use while maintaining exceptional durability and stability. This component is particularly suited for environments where operational integrity is paramount, providing peace of mind for engineers and designers alike. Whether utilised in demanding industrial settings or in sophisticated consumer electronics, this product reflects the commitment to quality and innovation that defines the brand.
Offers exceptional reliability and performance under various conditions
Designed with compliance to EU RoHS and REACH regulations for safety
Solder process capability allows for high-temperature applications
Halogen content meets stringent environmental standards
Versatile compatibility with numerous component configurations
Accommodates a wide range of operational tolerances and environmental factors
Related links
- 100000 Ω Citec
- 2 kΩ Surface Mount 0.05 W Top Adjust TE Connectivity, Citec
- 1 kΩ Citec
- 1 kΩ Citec
- Through Hole Trimmer Resistor Side Adjust TE Connectivity, Citec
- 10 kΩ J-Hook 0.13 W Top Adjust TE Connectivity, 3213
- 10 kΩ J-Hook 0.1 W Top Adjust TE Connectivity, 3204
- 20 kΩ Solder Tab 0.05 W Top Adjust TE Connectivity, 3203
