1 kΩ, Through Hole Trimmer Potentiometer 0.2 W Top Adjust TE Connectivity, Citec
- RS Stock No.:
- 475-152
- Distrelec Article No.:
- 304-63-068
- Mfr. Part No.:
- 1623894-2
- Brand:
- TE Connectivity
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 400 units)*
£192.40
(exc. VAT)
£230.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 400 - 1600 | £0.481 | £192.40 |
| 2000 + | £0.471 | £188.40 |
*price indicative
- RS Stock No.:
- 475-152
- Distrelec Article No.:
- 304-63-068
- Mfr. Part No.:
- 1623894-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Trimmer Potentiometer | |
| Maximum Resistance | 1kΩ | |
| Mount Type | Through Hole | |
| Orientation | Top Adjust | |
| Power Rating | 0.2W | |
| Series | Citec | |
| Automotive Standard | No | |
| Tolerance ± | 25% | |
| Temperature Coefficient | ±250 ppm/°C | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EU ELV Directive 2000/53/EC Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Trimmer Potentiometer | ||
Maximum Resistance 1kΩ | ||
Mount Type Through Hole | ||
Orientation Top Adjust | ||
Power Rating 0.2W | ||
Series Citec | ||
Automotive Standard No | ||
Tolerance ± 25% | ||
Temperature Coefficient ±250 ppm/°C | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EU ELV Directive 2000/53/EC Compliant with Exemptions, EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 No Restricted Materials Above Threshold, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- JP
The TE Connectivity trimmer resistor is designed to meet the evolving demands of modern electronic applications. With an emphasis on efficiency and reliability, it stands out in the market for its compatibility and ease of integration into various systems. This advanced trimmer offers precision tuning, making it essential for engineers and designers aiming for optimal performance in compact spaces. Its robust construction guarantees long-term durability, while the thoughtful design caters to both novice and experienced users. Embrace innovation with this cutting-edge solution, carefully crafted to address industry needs.
Designed for optimal space utilisation within various applications
Enhances performance through accurate component tuning
Built with high-quality materials to ensure reliability over time
Facilitates easy integration into existing systems
Offers versatility suitable for a wide range of electronic devices
Supports compliance with EU directives for environmental sustainability
Incorporates wave solder capability for greater manufacturing efficiency
Related links
- 1.2 kΩ Citec
- 100000 Ω Citec
- 1 kΩ Citec
- 2 kΩ Surface Mount 0.05 W Top Adjust TE Connectivity, Citec
- Through Hole Trimmer Resistor Side Adjust TE Connectivity, Citec
- 10 kΩ Solder Pin 0.2 W Side Adjust PIHER SENSORS AND CONTROLS S.S.A, PC-16
- 100 Ω Pin 0.2 W Side Adjust TE Connectivity, 416
- 100 Ω Pin 0.2 W Top Adjust TE Connectivity, 416
