Peli IM2500 Resin Waterproof Watertight Transit Case, 358 mm 226 mm 551 mm
- RS Stock No.:
- 930-533
- Mfr. Part No.:
- IM2500-02000
- Brand:
- Peli
Subtotal (1 unit)*
£329.50
(exc. VAT)
£395.40
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £329.50 |
*price indicative
- RS Stock No.:
- 930-533
- Mfr. Part No.:
- IM2500-02000
- Brand:
- Peli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Product Type | Transit Case | |
| Material Type | Resin | |
| Material | HPX | |
| Internal Height | 521mm | |
| Series | IM2500 | |
| Internal Width | 292mm | |
| Internal Depth | 183mm | |
| External Height | 551mm | |
| Waterproof | Yes | |
| External Depth | 226mm | |
| External Width | 358mm | |
| Foam | No | |
| Case Weight | 5.03kg | |
| Watertight | Yes | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| IP Rating | IP67 | |
| Lockable | Yes | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Product Type Transit Case | ||
Material Type Resin | ||
Material HPX | ||
Internal Height 521mm | ||
Series IM2500 | ||
Internal Width 292mm | ||
Internal Depth 183mm | ||
External Height 551mm | ||
Waterproof Yes | ||
External Depth 226mm | ||
External Width 358mm | ||
Foam No | ||
Case Weight 5.03kg | ||
Watertight Yes | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Black | ||
IP Rating IP67 | ||
Lockable Yes | ||
- COO (Country of Origin):
- DE
The Peli case offers unparalleled protection for sensitive gear, featuring watertight, crushproof, and dustproof construction designed to meet maximum airline carry-on regulations, ensuring your essentials remain secure during travel.
Watertight, crushproof, and dustproof for enhanced durability
Two Press & Pull latches for secure closure with easy access
Crafted from lightweight, strong HPX resin for safe transport
Related links
- Peli IM2500 Resin Waterproof Watertight Transit Case, 358 mm 226 mm 551 mm
- Peli IM2050 Resin Waterproof Watertight Transit Case, 249 mm 119 mm 300 mm
- Peli IM2450 Resin Waterproof Watertight Transit Case, 386 mm 229 mm 488 mm
- Peli IM2975 Resin Waterproof Watertight Transit Case, 518 mm 394 mm 795 mm
- Peli IM2720 Resin Waterproof Watertight Transit Case, 500 mm 297 mm 625 mm
- Peli IM2100 Resin Waterproof Watertight Transit Case, 290 mm 165 mm 361 mm
- Peli IM2950 Resin Waterproof Watertight Transit Case, 518 mm 310 mm 795 mm
- Peli IM2700 Resin Waterproof Watertight Transit Case, 500 mm 218 mm 625 mm
