Peli IM2050 Resin Waterproof Watertight Transit Case, 249 mm 119 mm 300 mm

Subtotal (1 unit)*

£100.01

(exc. VAT)

£120.01

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£100.01

*price indicative

RS Stock No.:
930-525
Mfr. Part No.:
IM2050-02000
Brand:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Material Type

Resin

Product Type

Transit Case

Material

HPX

Internal Height

241mm

Series

IM2050

Internal Depth

108mm

Internal Width

191mm

External Height

300mm

Waterproof

Yes

External Depth

119mm

External Width

249mm

Foam

No

Case Weight

1.22kg

Watertight

Yes

Wheeled

No

Hazardous Area Certification

No

Colour

Black

Standards/Approvals

No

Lockable

Yes

IP Rating

IP67

COO (Country of Origin):
DE
The Peli Storm Case is a robust, watertight solution designed for safekeeping valuable items in demanding environments.

Guaranteed for life and MADE in the USA with high-performance resin

Watertight, crushproof, and dustproof, ensuring maximum protection

Lightweight construction with double-layered soft-grip handle for ease of use

Two Press & Pull latches secure contents with a gentle release

Equipped with a purge valve for pressure equalisation, ensuring airtight integrity

Various configurations available, including options with foam and padded dividers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy