Peli IM2720 Resin Waterproof Watertight Transit Case, 500 mm 297 mm 625 mm

Subtotal (1 unit)*

£488.88

(exc. VAT)

£586.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£488.88

*price indicative

RS Stock No.:
930-538
Mfr. Part No.:
IM2720-02000
Brand:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Material

HPX

Material Type

Resin

Product Type

Transit Case

Internal Height

559mm

Series

IM2720

Internal Width

432mm

Internal Depth

254mm

Waterproof

Yes

External Height

625mm

External Depth

297mm

External Width

500mm

Foam

No

Watertight

Yes

Case Weight

7.62kg

Wheeled

No

Hazardous Area Certification

No

Colour

Black

Standards/Approvals

No

Lockable

Yes

IP Rating

IP67

COO (Country of Origin):
DE
The Peli Storm Case is a robust travel solution designed to protect your equipment from the elements. Its innovative press and pull latch system ensures your belongings remain securely stowed yet easily accessible.

Constructed from high performance resin for durability

Features four press & pull latches for easy access and security

Includes two padlockable hasps for enhanced protection

Designed with double-layered, soft-grip handles for comfort during transport

IP67 rated for waterproof and dustproof performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy