Peli IM2975 Resin Waterproof Watertight Transit Case, 518 mm 394 mm 795 mm
- RS Stock No.:
- 930-543
- Mfr. Part No.:
- IM2975-02000
- Brand:
- Peli
Subtotal (1 unit)*
£592.54
(exc. VAT)
£711.05
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £592.54 |
*price indicative
- RS Stock No.:
- 930-543
- Mfr. Part No.:
- IM2975-02000
- Brand:
- Peli
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Peli | |
| Material | HPX | |
| Product Type | Transit Case | |
| Material Type | Resin | |
| Internal Height | 737mm | |
| Series | IM2975 | |
| Internal Depth | 351mm | |
| Internal Width | 457mm | |
| External Height | 795mm | |
| Waterproof | Yes | |
| External Depth | 394mm | |
| External Width | 518mm | |
| Foam | No | |
| Watertight | Yes | |
| Case Weight | 10.34kg | |
| Wheeled | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Colour | Black | |
| Lockable | Yes | |
| IP Rating | IP67 | |
| Select all | ||
|---|---|---|
Brand Peli | ||
Material HPX | ||
Product Type Transit Case | ||
Material Type Resin | ||
Internal Height 737mm | ||
Series IM2975 | ||
Internal Depth 351mm | ||
Internal Width 457mm | ||
External Height 795mm | ||
Waterproof Yes | ||
External Depth 394mm | ||
External Width 518mm | ||
Foam No | ||
Watertight Yes | ||
Case Weight 10.34kg | ||
Wheeled No | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Colour Black | ||
Lockable Yes | ||
IP Rating IP67 | ||
- COO (Country of Origin):
- DE
The Peli Storm Case provides exceptional protection for valuable equipment and gear, featuring a unique design that combines practicality with durability.
Constructed with injection moulded HPX high-performance resin for strength
Equipped with five Press & Pull latches for secure closure and easy access
Includes two padlockable hasps for added security
Related links
- Peli IM2975 Resin Waterproof Watertight Transit Case, 518 mm 394 mm 795 mm
- Peli IM2950 Resin Waterproof Watertight Transit Case, 518 mm 310 mm 795 mm
- Peli IM2950 Resin Waterproof Transit Case, 795 mm 518 mm 310 mm
- Peli IM2050 Resin Waterproof Watertight Transit Case, 249 mm 119 mm 300 mm
- Peli IM2450 Resin Waterproof Watertight Transit Case, 386 mm 229 mm 488 mm
- Peli IM2100 Resin Waterproof Watertight Transit Case, 290 mm 165 mm 361 mm
- Peli IM2720 Resin Waterproof Watertight Transit Case, 500 mm 297 mm 625 mm
- Peli IM2700 Resin Waterproof Watertight Transit Case, 500 mm 218 mm 625 mm
