Peli IM2950 Resin Waterproof Watertight Transit Case, 518 mm 310 mm 795 mm

Subtotal (1 unit)*

£536.20

(exc. VAT)

£643.44

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£536.20

*price indicative

RS Stock No.:
930-542
Mfr. Part No.:
IM2950-02000
Brand:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Material

HPX

Material Type

Resin

Product Type

Transit Case

Internal Height

737mm

Series

IM2950

Internal Depth

267mm

Internal Width

457mm

Waterproof

Yes

External Height

795mm

External Depth

310mm

External Width

518mm

Foam

No

Case Weight

9.43kg

Watertight

Yes

Wheeled

No

Standards/Approvals

No

Hazardous Area Certification

No

Colour

Black

IP Rating

IP67

Lockable

Yes

COO (Country of Origin):
DE
The Peli Storm Case offers robust protection for sensitive equipment, featuring an innovative Press and Pull latch mechanism for secure yet convenient access.

Five Press & Pull latches ensure quick and secure closure

Padlockable hasps provide added security

Double-layered, soft-grip handles enhance portability

Constructed from injection-moulded HPX resin for durability

O-ring Seals deliver exceptional protection against water and dust

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy