Peli IM2400 Resin Waterproof Watertight Transit Case, 386 mm 185 mm 488 mm

Subtotal (1 unit)*

£289.36

(exc. VAT)

£347.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£289.36

*price indicative

RS Stock No.:
930-530
Mfr. Part No.:
IM2400-02000
Brand:
Peli
Find similar products by selecting one or more attributes.
Select all

Brand

Peli

Material Type

Resin

Product Type

Transit Case

Material

HPX

Internal Height

457mm

Series

IM2400

Internal Depth

170mm

Internal Width

330mm

Waterproof

Yes

External Height

488mm

External Depth

185mm

External Width

386mm

Foam

No

Watertight

Yes

Case Weight

2.95kg

Wheeled

No

Hazardous Area Certification

No

Standards/Approvals

No

Colour

Black

IP Rating

IP67

Lockable

Yes

COO (Country of Origin):
DE
The Peli Storm Case is a robust storage solution designed to protect your valuable equipment from extreme conditions. Engineered with Advanced materials, it ensures your gear remains safe in any environment.

Watertight, crushproof, and dustproof construction

Equipped with two Press & Pull latches for secure closure

Double-layered soft-grip handle enhances portability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy